Mean Well A302-100-F3 Inverter 100W 24V DC-230V surge 200W protections

Image Representative of Range

Mean Well A302-100-F3 Inverter 100W 24V DC-230V surge 200W protections

Standard range
Order Code:

05-0159

Brand: Mean Well MPN: A302-100-F3
Qty Unit Price (Ex VAT)
1+ £44.07
5+ £42.75
10+ £41.42
25+ £40.10
50+ £38.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Mean Well inverter A302-100-F3 is a DC/AC inverter that converts 24 V DC to 230 V AC with a power rating of 100 W. It features a practical design with a cable and a cigarette lighter connector for easy use in vehicles. Typically, it can be used to power small electronic devices or appliances from a 24 V vehicle power source.
Type Inverter
Connection Cable + cigarette lighter connector
Height 65.00mm
Inputs Cigarette lighter plug
Length 60.00mm
Min. input voltage 24V DC
Misc Attribute 1 Synchronised
Misc Attribute 2 A302-100-F3
No. of inputs 1
No. of outputs 1
Nominal load efficiency 90%
Output PG socket
Output voltage 230V
Power 100W
Signal output type Modified sine wave
Weight 583.33g
Width 170.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot