Mean Well A301-150-F3 inverter 150W 12V DC-230V modified sine wave

Image Representative of Range

Mean Well A301-150-F3 inverter 150W 12V DC-230V modified sine wave

Extended range
Order Code:

05-0155

Brand: Mean Well MPN: A301-150-F3
Qty Unit Price (Ex VAT)
1+ £45.97
5+ £44.59
10+ £43.20
25+ £41.84
50+ £40.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Mean Well Inverter A301-150-F3 is a DC to AC inverter with a power output of 150 W, converting 12 V DC to 230 V. It includes a cable with a cigarette lighter connector for easy connection. Typical applications include powering small electronic devices and appliances from a vehicle or other 12 V DC sources.
Type Inverter
Connection Cable + cigarette lighter connector
Height 45.00mm
Inputs Cigarette lighter plug
Length 122.00mm
Min. input voltage 12V DC
Misc Attribute 1 Synchronised
Misc Attribute 2 A301-150-F3
No. of inputs 1
No. of outputs 1
Nominal load efficiency 78%
Output PG socket
Output voltage 230V
Power 150W
Signal output type Modified sine wave
Weight 700.00g
Width 73.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot