Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sony MDR-AS700BTD, Sports Bluetooth Headset with NFC, Black, Orange

Order Code:  

61-1411

  Copy to clipboard
Brand: Sony  Copy to clipboard MPN: MDRAS700BTD.CE7  Copy to clipboard EAN-13: 4905524930122
 Report an error

Discontinued

These stylish Bluetooth® compatible headphones from Sony will remain comfortably and securely in place while you're running, cycling or simply working out in the gym. With the Bluetooth® connection there's no need for trailing wires and cables - so you can enjoy listening to the sounds you want wherever you may be.
  • Colour: black and orange
  • Comfortable neckband allows earcups to remain securely on your ears
  • Hybrid 30mm driver system for deep bass and clear highs
  • Simplified Bluetooth® connectivity with NFC One-touch
  • Battery life up to 9 hours
  • Splashproof for all-weather listening
  • Frequency response 20 to 20,000Hz
  • Manufacturer's part MDRAS700BTD.CE7
Type On ear
Colour Black / orange
Cable Length Wireless
Frequency Range 20 to 20000Hz
Impedance N/A

Questions


*Question functionality currently disabled


24 June 2016 Question by: Rapid Customer | Product code: 61-1411
Q. Can you replace the cover on the ear phone
A. Hi Daly, thank you for your question. We do not offer replacement ear phone covers for this headset I'm afraid.

Reviews


Be the first to submit a review