MCC SI3099-TP MOSFET Tape on Full reel N-channel 30V 0.15 Ohm 3A

MPN
SI3099-TP
Brand
MCC
EAN-13
2050012216294
Order Code
19-3106
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,000 in stock

MCC SI3099-TP is an N-channel MOSFET designed for use in various electronic applications where efficient switching is required. This metal oxide semiconductor field effect transistor (MOSFET) features a maximum drain-source voltage of 30V and an on-state resistance of 0.15 ohms. It is capable of handling continuous drain current of up to 3A, making it suitable for small to medium power applications. The device is supplied in tape on a full reel, which is ideal for automated assembly processes. Common engineering applications for the SI3099-TP include power management systems, motor controls, and switching regulators, leveraging its fast switching speed and efficient voltage control capabilities.
Type MOSFET
Content 1
Product Type MOSFET

Reviews

Be the first to submit a review

Trustpilot