MCC MCAC53N06Y-TP MOSFET Tape on Full reel N-channel 60V 53A

MPN
MCAC53N06Y-TP
Brand
MCC
EAN-13
2050012216546
Order Code
19-3098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.470
100+ £0.407
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,980 in stock

MCC MCAC53N06Y-TP is a MOSFET designed for high-efficiency applications requiring reliable switching performance. This N-channel metal-oxide-semiconductor field-effect transistor (MOSFET) can handle voltages up to 60 volts and currents of 53 amperes, making it suitable for a wide range of high-power tasks. The component is ideal for use in applications such as power management, motor control, and switching power supplies due to its efficient operation in both depletion and saturation modes. Its construction allows for low on-state resistance and rapid switching speed, optimising performance in circuits where energy efficiency and thermal management are critical. The device is typically supplied on a full reel, facilitating automated assembly processes in high-volume manufacturing environments.
Type MOSFET
Content 1
Product Type MOSFET

Reviews

Be the first to submit a review

Trustpilot