MCC BZX84C4V7-TP Zener diode Tape on Full reel Zener Diodes

MPN
BZX84C4V7-TP
Brand
MCC
EAN-13
2050012216515
Order Code
19-3088
Country of Origin
China
View Full Product Range (8)

Discontinued


MCC BZX84C4V7-TP is a Zener diode available in a tape on full reel configuration, designed for precision voltage regulation applications. This semiconductor device is specifically utilised to maintain a constant voltage level, thanks to its stable Zener voltage characteristic across a range of currents. The Zener diode operates on the principle of a p-n junction that allows it to function efficiently as a voltage stabilising diode, providing reliable performance in protective and voltage reference applications. Engineers typically incorporate this diode into circuits requiring consistent voltage regulation, such as power supply systems, voltage reference circuits, and analogue circuit protection.
Type Zener diode
Voltage 4.7V
Current 225mW
Package Style Axial

Trustpilot