Maxtrack TF2010L Phone Cable TAE-F plug-LAN 10/100 Mbps 10 m Black

Order Code:

16-9187

Brand: Maxtrack MPN: TF 20-10 L EAN-13: 4012386472551
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

Maxtrack TF2010L is a meticulously engineered telephone/modem cable assembly, designed to facilitate connectivity solutions with a blend of TAE-F and LAN interfaces. This cable, spanning a generous length of 10 metres, supports 10/100 Mbps data transmission rates, making it a versatile component in networking environments that require reliable and efficient data transfer capabilities. Encased in a durable black sheath, the Maxtrack TF2010L cable is particularly suited for use in telecommunications setups, ensuring seamless communication between devices that utilise TAE-F connectors and Ethernet ports. Its application extends to environments necessitating dependable connectivity such as offices, home networks, and server rooms where the integration of legacy telephone systems with modern LAN networks is crucial. The robust construction of this cable ensures longevity and consistent performance under typical operating conditions.
Connector 1 TAE-F
Connector 2 RJ45
Length 10m
Colour Black
Type LAN (10/100 Mbps)
Cable Design Round
Cable Length 10m
Cable Use Phone
Connection Type Telephone
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Suitable for (country) Germany
Type A TAE-F plug
Type B LAN (10/100 Mbps)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot