Maxtrack C545L USB-C to RJ45 black/silver adapter 10cm

Order Code:

16-9170

Brand: Maxtrack MPN: C545L EAN-13: 4012386428145
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Inc VAT)
1+ £14.58 £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
251 in stock, despatched in 4 working days

Maxtrack C545L, 3375681, delivers the C545L USB-C to RJ45 adapter, a technically robust solution engineered for seamless data connectivity. The adapter is designed to bridge modern USB-C enabled devices with Ethernet networks via its RJ45 interface, offering reliable and high-speed data transfer rates. Featuring a 10 cm length and an elegant black and silver finish, it effectively combines compact form with functionality. This adapter is ideal for use in scenarios where wired Ethernet connectivity is required, such as in field engineering, data centre environments, and secure network connections in corporate settings, allowing the integration of devices without native Ethernet ports into established network infrastructures. Its robust construction ensures durability and consistent performance across a variety of technical applications.
Cable Length 10cm
Connector 1 USB-C
Connector 2 RJ45
Colour Black
Type RJ45 socket
Cable Design Round
Cable features gold plated connectors
Cable Use Networks
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter
Type A USB-C® plug
Type B RJ45 socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot