Maxtrack C541-1L USB-C RJ45 Adapter Black 1m CAT 6 Patch Cable

MPN
C541-1L
Brand
Maxtrack
EAN-13
4012386428046
Order Code
16-9166
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    1.00m 1.50m 2.00m 3.00m 5.00m
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.71 £10.80
10+ £10.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Maxtrack C541-1L, referenced as 3375676 - Maxtrack C541-1L, is designed to facilitate high-speed data transfer via a USB-C to RJ45 connection. This adapter, featuring a CAT 6 patch cable, is 1 metre in length and provides a reliable and robust network connection, ideal for environments demanding high bandwidth such as data centres, server rooms, and network infrastructure projects. The adaptor's black design is both physically durable and aesthetically aligns with professional technical setups. Engineers will find this product particularly useful in scenarios requiring the conversion of USB-C ports to traditional Ethernet ports to maintain network connectivity in modern devices lacking built-in Ethernet inputs.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 RJ45
Colour Black
Type Networks Adapter cable
Cable Design Round
Cable Use Networks
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter cable
Specification CAT 6
Type A USB-C® plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot