Maxtrack C541-1,5L USB-C RJ45 Adapter cable CAT 6 Black 1.50 m

MPN
C541-1,5L
Brand
Maxtrack
EAN-13
4012386428053
Order Code
16-9165
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    1.00m 1.50m 2.00m 3.00m 5.00m
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.95 £11.01
10+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Maxtrack C541-1,5L USB-C RJ45 Adapter cable CAT 6 Black 1.50 m, also known as 3375677 - Maxtrack C541-1,5L, is a product that facilitates a reliable and high-speed network connection through its Category 6 capability. This adapter cable features a USB Type-C connector on one end and an RJ45 plug on the other, enabling the integration of devices with modern USB-C ports into traditional Ethernet environments. With a length of 1.50 metres, the cable provides flexibility and ease of use in various settings, making it suitable for networking applications in engineering labs, data centres, and IT infrastructure projects where robust data transfer and compatibility with existing network hardware are essential. The cable's black finish offers a professional appearance, making it ideal for technical environments where a discrete and functional network solution is required.
Cable Length 1.50m
Connector 1 USB-C
Connector 2 RJ45
Colour Black
Type Networks Adapter cable
Cable Design Round
Cable Use Networks
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter cable
Specification CAT 6
Type A USB-C® plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot