Maxtrack C540-3L USB 3.0 RJ45 Networks Adapter Black 3 m Patch Cable

MPN
C540-3L
Brand
Maxtrack
EAN-13
4012386428121
Order Code
16-9163
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    1m 1.5m 2m 3m 5m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Maxtrack's C540-3L, also known as the 3375674 - Maxtrack C540-3L, is designed to efficiently connect USB 3.0 interfaces to RJ45 network connections. This USB to Ethernet adapter features a robust black design and includes a 3-metre patch cable, providing flexibility and reliability for extended reach in various networking environments. The device supports data transfer rates compatible with Gigabit Ethernet, making it suitable for high-speed data applications and network-intensive tasks. It is ideally suited for use in engineering environments where stable online connectivity is critical, such as network analysis, system installations, and industrial automation contexts. The Maxtrack C540-3L enhances network interface capabilities without compromising on data integrity or performance.
Cable Length 3m
Connector 1 USB 3.0
Connector 2 RJ45
Colour Black
Type RJ45 plug
Cable Design Round
Cable Use Networks
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter
Specification CAT 6
Type A USB 3.0
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot