Maxtrack C540-2L Networks Adapter USB 3.0 RJ45 Black 2 m Patch Cable

MPN
C540-2L
Brand
Maxtrack
EAN-13
4012386428114
Order Code
16-9162
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    1m 1.5m 2m 3m 5m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Maxtrack, C540-2L, Maxtrack C540-2L Networks Adapter USB 3.0 RJ45 Black 2 m Patch Cable, designated under the alternate description 3375673. This product integrates the capabilities of a USB 3.0 adapter with an RJ45 interface, facilitating high-speed network connectivity over a distance of up to 2 metres. Ideally suited for engineers requiring robust and efficient data transfer solutions, the cable supports gigabit Ethernet, delivering optimal performance in environments that demand reliable network connections such as data centres, laboratory setups, and in-field applications. Its compatibility with contemporary networking equipment makes it a versatile component for establishing wired network connections across personal computers, servers, and other network-enabled devices.
Cable Length 2m
Connector 1 USB 3.0
Connector 2 RJ45
Colour Black
Type RJ45 plug
Cable Design Round
Cable Use Networks
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter
Specification CAT 6
Type A USB 3.0
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot