Maxtrack C540-1,5L Maxtrack USB 3.0/RJ45 Networks Adapter Black 1.5m Cable

MPN
C540-1,5L
Brand
Maxtrack
EAN-13
4012386428107
Order Code
16-9160
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    1m 1.5m 2m 3m 5m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Maxtrack C540-1,5L is the manufacturer's part number for the Maxtrack USB 3.0/RJ45 networks adapter, identified under the alternate description 3375672. This product features a 1.5-metre cable, allowing for flexible installation and integration into existing network infrastructures. The adapter is designed to facilitate data transfer rates up to 5 Gbps via USB 3.0, while providing reliable network connectivity through its RJ45 interface. Engineered for use in scenarios requiring swift network interface expansion, it is particularly suited for enhancing the connectivity of laptops, ultrabooks, and other mobile devices lacking built-in Ethernet ports. The adapter's sturdy build and black finish contribute to its durability and discrete appearance in various professional settings.
Cable Length 1.5m
Connector 1 USB 3.0
Connector 2 RJ45
Colour Black
Type RJ45 plug
Cable Design Round
Cable Use Networks
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter
Specification CAT 6
Type A USB 3.0
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot