Maxtrack C531-2L USB-C Cable USB 3.2 2nd Gen 2m Black Gold Plated Connectors

MPN
C531-2L
Brand
Maxtrack
EAN-13
4012386428237
Order Code
21-6847
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Discover the ultimate USB C cable 3.2 that has advanced technology and a robust design. Equipped with an intelligent E-marker chip, this cable ensures compatibility between devices and supports the safe use of high-speed functions. The E-marker chip controls the transfer by helping to identify and manage power capacity and data transfer rates. Thanks to the latest USB standards, this cable is an investment in the future. The high-quality USB C aluminum plug with gold-plated contacts provide optimum conductivity and minimize wear even when used frequently. The cable jacket made from durable nylon braiding offers reliable protection against cable breakage and gives the USB C cable a modern, appealing look. The USB 3.2 type C cable with a length of 1 m is impressive with the 2x 2nd Gen technology. Through this, the cable uses two data channels of the second generation of the USB 3.2 standard, WAS enables a maximum data transfer rate of 20 GBit/s (10GBit/s per channel x 2). With the 2 m and 3 m variants, the Gen 1x2 technology provides a data transfer rate of 10 GBit/s (5GBit/s per channel x 2). With this USB C cable you are best equipped for connecting your devices quickly, safely and efficiently - regardless of whether you value maximum speed, versatility or long life. Order now and experience the next generation of data transfer!

Reviews

Be the first to submit a review

Trustpilot