Maxtrack C504-50ML HDMI cable 30 m 8K UHD Black

MPN
C504-50ML
Brand
Maxtrack
EAN-13
4012386151838
Order Code
16-9159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £71.26 £60.57
10+ £59.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Maxtrack C504-50ML is an HDMI cable designed to support 8K Ultra High Definition (UHD) video and audio signals across a 30-metre length, offering reliable connection solutions for advanced audio-visual applications. This robust cable is specifically engineered to facilitate high-bandwidth data transfer necessary for delivering crystal-clear video and audio, making it an ideal component for use in professional environments such as broadcasting studios, high-end home theatre installations, and large-scale digital displays. With its durable construction and enhanced shielding, the C504-50ML ensures minimal electromagnetic interference and optimal performance, catering to the stringent demands of both commercial and industrial audio-visual systems.
Connector 1 HDMI
Connector 2 HDMI
Length 30m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet

Reviews

Be the first to submit a review

Trustpilot