Maxtrack C504-30ML HDMI Cable Black 30 m 8K UHD for Monitors

MPN
C504-30ML
Brand
Maxtrack
EAN-13
4012386151821
Order Code
16-9158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £58.72 £53.20
10+ £52.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Maxtrack C504-30ML is a robust HDMI cable designed for high-definition audio and visual applications, featuring a length of 30 metres and supporting 8K UHD resolution, making it an ideal choice for connecting monitors and other display devices in professional settings. Its reliability and performance are ensured by high-quality materials and engineering precision, allowing for crisp and clear transmission of both audio and video signals over long distances without degradation. This display cable serves crucial roles in various engineering applications, including advanced display systems, immersive audiovisual setups, and high-resolution digital signage installations, offering seamless integration and compatibility with contemporary multimedia devices. With its black exterior, the Maxtrack HDMI cable not only provides functionality but also an unobtrusive aesthetic suitable for any environment requiring long-distance, high-bandwidth transmissions.
Connector 1 HDMI
Connector 2 HDMI
Length 30m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet

Reviews

Be the first to submit a review

Trustpilot