Maxtrack C504-10ML HDMI Cable 8K UHD Black 10 m

MPN
C504-10ML
Brand
Maxtrack
EAN-13
4012386151791
Order Code
16-9155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £45.60 £41.69
10+ £40.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Maxtrack C504-10ML is a high-performance HDMI cable designed for advanced audio and visual applications, providing an 8K Ultra High Definition resolution capability over a substantial 10-metre length. This black cable supports the latest HDMI standards, allowing for increased bandwidth and robust data transmission, making it suitable for professional environments that require high-quality video and audio signals, such as in broadcast studios or engineering design review settings. Engineered to maintain signal integrity over long distances, the Maxtrack C504-10ML can be implemented in scenarios involving large conference rooms, digital signage display installations, and connection of monitors in control rooms. Its construction ensures it is durable and dependable for continuous use, meeting the standards expected in critical technical environments.
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet

Reviews

Be the first to submit a review

Trustpilot