Maxtrack C221-2HNL HDMI cable 8K UHD HDMI-A plug to plug 2m Black

MPN
C 221-2 HNL
Brand
Maxtrack
EAN-13
4012386151753
Order Code
16-9135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Maxtrack C221-2HNL HDMI cable 8K UHD HDMI-A plug to plug 2m Black is a high-performance audio and visual interface cable designed to transmit video and audio signals with exceptional clarity. It supports up to 8K Ultra High Definition resolution, making it suitable for advanced display applications such as modern televisions and high-resolution monitors. The cable features HDMI-A plugs on both ends and is two metres in length, providing ample reach for connecting devices with HDMI inputs and outputs. This robust black cable is frequently utilised in engineering environments that require reliable, high-bandwidth data transfer between video sources and display units, ensuring compatibility with current standards for professional visual communication.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
HDMI version HDMI 2.1
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot