Maxtrack C 508-70 ML HDMI cable Black 70 m 4K UHD HDMI-A plug to plug

MPN
C 508-70 ML
Brand
Maxtrack
EAN-13
4012386151432
Order Code
16-9149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £65.37 £55.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Maxtrack C 508-70 ML HDMI cable offers a robust solution for connecting high-resolution displays with ease and reliability. With a length of 70 meters, this HDMI cable is designed for long-distance transmission without compromising signal integrity, making it ideal for professional AV setups, large venues, or complex installations. The cable supports 4K UHD resolution, which is essential for delivering high-quality video output in applications requiring precise image clarity, such as broadcasting, digital signage, or surveillance systems. Featuring HDMI-A plug-to-plug connectivity, the cable ensures seamless integration with modern monitors, televisions, and a range of audiovisual equipment, facilitating the transmission of both audio and video signals effectively. This display cable stands out in its category as a reliable component within the realm of audio and visual cables designed for specialised engineering environments.
Connector 1 HDMI
Connector 2 HDMI
Length 70m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed
HDMI version HDMI 2.1
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot