Maxtrack C 508-30 ML HDMI cable HDMI-A to HDMI-A Black 30 m 4K UHD

MPN
C 508-30 ML
Brand
Maxtrack
EAN-13
4012386151487
Order Code
16-9146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £36.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maxtrack C 508-30 ML is an HDMI cable designed for seamless audio and visual signal transmission, featuring HDMI-A to HDMI-A connectors. With a length of 30 metres, this black cable supports 4K UHD resolution, making it an ideal choice for settings that require high-definition displays such as advanced media production environments, professional presentations, and extended reach in home theatre systems. As a robust display cable, it maintains signal integrity over long distances, ensuring accurate audio and video output, which is essential in engineering applications such as remote server room monitoring and complex AV setups in conference centres. This product serves as a reliable connection solution for both TV and monitor interfaces in various technological installations.
Connector 1 HDMI
Connector 2 HDMI
Length 30m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed
HDMI version HDMI 2.1
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot