Maxtrack C 508-20 ML HDMI Cable 20 m Black 4K UHD HDMI-A to HDMI-A Monitor Cable

MPN
C 508-20 ML
Brand
Maxtrack
EAN-13
4012386151470
Order Code
16-9145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £34.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Maxtrack C 508-20 ML is an HDMI cable designed for high-definition video and audio transmission, featuring a length of 20 metres, which makes it especially suitable for applications requiring extended connectivity without signal attenuation. The cable is equipped with HDMI-A connectors at both ends, delivering support for 4K UHD resolution, ensuring compatibility with modern displays and guaranteeing high performance in visual and audio data transfer. Fabricated with robust construction, the Maxtrack C 508-20 ML caters to professional environments where reliable and uninterrupted connection is paramount, such as in commercial AV installations, conference rooms, or home theatre setups. The cable's durable exterior and high-quality internal shielding help mitigate electromagnetic interference, thereby maintaining signal integrity over long distances.
Connector 1 HDMI
Connector 2 HDMI
Length 20m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed
HDMI version HDMI 2.1
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot