Maxtrack C 508-15 ML HDMI Cable 15m Black 4K UHD HDMI-A to HDMI-A Monitor Cable

MPN
C 508-15 ML
Brand
Maxtrack
EAN-13
4012386151463
Order Code
16-9144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £31.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Maxtrack C 508-15 ML is an advanced HDMI cable designed to deliver high-quality audio and video signals over a substantial distance of up to 15 metres, specifically engineered for applications demanding 4K UHD resolution. This cable features HDMI-A to HDMI-A connectors, ensuring compatibility with a wide range of modern monitors and TVs, making it a suitable choice for both professional and home theatre setups. Constructed with durable materials, the Maxtrack C 508-15 ML can withstand regular handling while maintaining signal integrity, vital for scenarios where high-definition displays such as those in control rooms, conference presentations, and AV installations are required. As an audio and visual cable, it reliably transmits both audio and visual data without degradation, making it indispensable for the seamless integration of visual equipment in engineering and design environments seeking robust visual fidelity.
Connector 1 HDMI
Connector 2 HDMI
Length 15m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed
HDMI version HDMI 2.1
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot