Maxtrack C 507-50 ML HDMI cable 50m UHD 8K Black HDMI-A plug

MPN
C 507-50 ML
Brand
Maxtrack
EAN-13
4012386151722
Order Code
16-9143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £79.01 £71.89
10+ £70.56
100+ £70.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Maxtrack, part number C 507-50 ML, presents an advanced HDMI cable designed for high-definition audio and visual digital interfacing. This 50-metre long cable supports Ultra High Definition (UHD) video resolutions up to 8K, making it an ideal choice for the latest generation of high-performance display systems. Equipped with standard HDMI-A plugs, this cable facilitates the connection between televisions, monitors, and HDMI-compatible devices, ensuring seamless data transmission required for precise visual output. The durable construction and robust shielding of this cable make it suitable for various applications, including professional broadcast environments, digital signage installations, and immersive home theatre systems. The black exterior of the cable provides a professional appearance, integrating effortlessly into both commercial and residential setups.
Connector 1 HDMI
Connector 2 HDMI
Length 50m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
HDMI version HDMI 2.1
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot