Maxtrack C 221-3 HNL HDMI Cable Black 3m HDMI-A plugs 8K UHD

MPN
C 221-3 HNL
Brand
Maxtrack
EAN-13
4012386151760
Order Code
16-9136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £11.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Maxtrack C 221-3 HNL HDMI Cable Black 3m is a robust display cable designed to support high-definition audio and visual signal transmissions. With HDMI-A plugs at both ends, this cable facilitates seamless connectivity for 8K UHD televisions, monitors, or other compatible displays, ensuring superior picture quality and sound reproduction. Its 3-metre length provides flexibility for installations requiring a moderate distance from the source, making it ideal for applications in home entertainment systems, professional video editing setups, and technical environments where high-resolution video output is crucial. Engineered to maintain signal integrity over its length, this product is a dependable choice for environments demanding stable and high-capacity data transfer.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
HDMI version HDMI 2.1
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot