Maxtrack C 221-1 HNL HDMI Cable 8K UHD HDMI-A to HDMI-A 1m Black

MPN
C 221-1 HNL
Brand
Maxtrack
EAN-13
4012386151739
Order Code
16-9133
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Maxtrack C 221-1 HNL is a high-speed HDMI cable designed to support ultra-high-definition video and audio connections for advanced display technologies. This HDMI-A to HDMI-A cable is capable of transmitting up to 8K UHD resolution, making it ideal for connecting televisions, monitors, and other audiovisual displays that require superior signal fidelity. With a length of 1 metre, the cable facilitates seamless integration within varied setups, particularly in environments demanding high-quality visual output, such as digital signage, home theatre systems, and professional audio-visual installations. Constructed to meet premium standards, the cable ensures optimal performance and reliability, providing engineers and technicians with a dependable solution for sophisticated audio-visual applications. Its black finish allows it to blend seamlessly with existing equipment setups.
Connector 1 HDMI
Connector 2 HDMI
Length 1m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
HDMI version HDMI 2.1
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot