Maxtrack C 221-1,5HNL HDMI Cable HDMI-A plug black 1.50 m 8K UHD

MPN
C 221-1,5HNL
Brand
Maxtrack
EAN-13
4012386151746
Order Code
16-9134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Maxtrack C 221-1,5HNL is a high-performance HDMI cable designed to facilitate the transmission of high-definition audio and visual signals, suitable for both TV and monitor applications. This cable measures 1.50 metres in length and features HDMI-A plugs, supporting resolutions up to 8K UHD, making it ideal for use with the latest ultra-high-definition displays. Engineered for durability and reliability, the black cable is constructed to minimise signal interference and ensure stable, high-quality connections between devices. Commonly used in engineering environments, it is suitable for linking advanced display units with computing systems, providing the necessary bandwidth and fidelity required for precision graphical outputs. Its robust design ensures compatibility with a wide range of audio-visual equipment, supporting diverse engineering and technical applications.
Connector 1 HDMI
Connector 2 HDMI
Length 1.5m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
HDMI version HDMI 2.1
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot