Maxtrack C 216-2 L HDMI Cable HDMI-A to HDMI-A 2m White 4K UHD Monitor Audio

MPN
C 216-2 L
Brand
Maxtrack
EAN-13
4012386150862
Order Code
16-9131
Country of Origin
China
View Full Product Range (33)

Discontinued


Maxtrack C 216-2 L provides a reliable solution for connecting audio and visual systems with its HDMI cable, featuring HDMI-A to HDMI-A connectors and a length of 2 metres. Designed to support 4K UHD resolutions, this white cable ensures high-definition video and audio transmission, making it suitable for use with both monitors and televisions. Engineered for robust performance, it is ideal for applications requiring precise signal integrity, such as in home theatre setups or professional audio-visual installations. Its versatility and compatibility with HDMI-enabled devices make it a practical choice for engineers seeking dependable connectivity between displays and media sources.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour White
Type HDMI cable
AWG 30
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed
HDMI version HDMI 2.1
Max. frequency 60Hz
Video resolution 3840 x 2160 Pixel

Trustpilot