Maxtrack C 215-5 L HDMI Cable Black 5.00m 4K UHD HDMI-A to HDMI-A

MPN
C 215-5 L
Brand
Maxtrack
EAN-13
4012386151371
Order Code
16-9129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Maxtrack C 215-5 L is a high-performance 4K UHD HDMI-A to HDMI-A cable designed for precise audio and visual signal transmission. This black 5.00m monitor cable supports seamless connectivity between televisions, monitors, and other display devices, ensuring crystal-clear video quality and robust audio performance. Engineered to handle high-definition video standards, it delivers accurate full-frame imaging and is ideal for applications such as home theatre systems, digital signage, and professional video installations. The durable construction and reliable signal integrity make it an essential component in environments requiring high-quality video and audio output, supporting both consumer electronics and professional display systems.
Connector 1 HDMI
Connector 2 HDMI
Length 5m
Colour Black
Type HDMI cable
AWG 30
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed
HDMI version HDMI 2.1
Max. frequency 60Hz
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot