Maxtrack C 215-2 L HDMI Cable Black 2m 4K UHD HDMI-A to HDMI-A Monitor Cable

MPN
C 215-2 L
Brand
Maxtrack
EAN-13
4012386150824
Order Code
16-9127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Maxtrack C 215-2 L is a high-performance HDMI cable designed for reliable audio and visual signal transmission. This HDMI-A to HDMI-A cable, finished in black, measures 2 metres in length and supports 4K UHD resolution, ensuring compatibility with high-definition televisions, monitors, and other screen devices. Engineered to deliver crisp video and audio quality, it is ideal for applications that require high-bandwidth digital content, such as connecting gaming consoles, Blu-ray players, or set-top boxes to 4K UHD displays. Utilised predominantly in home theatres and professional AV setups, the Maxtrack C 215-2 L provides a dependable connection, making it suitable for both residential use and in more demanding technical environments.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI cable
AWG 30
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed
HDMI version HDMI 2.1
Max. frequency 60Hz
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot