Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Maxim MAX232ACWE+ Linear IC SOIC16 5V Multi-Channel RS232 Driver / Receiver

Maxim MAX232ACWE+ Linear IC SOIC16 5V Multi-Channel RS232 Driver / Receiver

Order Code:  

51-7021

  Copy to clipboard
Brand: Maxim  Copy to clipboard MPN: MAX232ACWE+ Copy to clipboard
 Report an error

Discontinued

The MAX232ACWE+ is a +5V-powered multichannel transceiver that has been designed as a RS232 and V.28 communications interface, especially where a +12V supply is not available. The device has a low-power shutdown mode that reduces power dissipation, making it particularly useful in battery-powered systems.

Suitable applications for this device include portable computers, low-power modems, interface translation, battery-powered RS232 systems,multidrop RS232 networks, hand-held equipment.


  • Surface mounting SO-16 wide package
  • Commercial temperature range
Type RS-232 transceiver
Package/Case SO-16
Number of Drivers/Receivers 2/2
Supply Voltage 5V
Operating Temperature Range 0 to +70°C

Reviews


Be the first to submit a review