Maxim MAX15062BATA+T PMIC Voltage Regulator DC-DC Switching Controller Tape

MPN
MAX15062BATA+T
Brand
Maxim
EAN-13
2050009614928
Order Code
16-9054
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £8.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated's MAX15062BATA+T is a high-performance DC-DC switching controller designed for efficient power management in various electronic applications. This product offers a wide input voltage range from 4.5V to 60V, making it suitable for a diverse array of power supply designs. With its capability to deliver up to 1A output current, the MAX15062BATA+T is ideal for use in industrial, automotive, and telecommunications systems where reliable voltage regulation is essential. The device features a high level of integration, including internal compensation and soft-start functionality, to simplify design and improve system robustness. This PMIC voltage regulator, referenced as alternative description 2994338, supports engineers in achieving compact and efficient power solutions.
Type PMIC - voltage regulators - DC DC switch controllers
Wavelength N/A
Operating Voltage 60V
Outputs 1
Switching Frequency N/A
Channels 1
I/O Voltage high 53.4V
I/O Voltage low 0.9V
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type PMIC - voltage regulators - DC DC switch controllers
Supply Current 300mA
Supply Voltage (analogue) (min.) 4.5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot