Maxim Integrated MAX824LEUK+T PMIC power monitoring PCB mount Tape Full reel

MPN
MAX824LEUK+T
EAN-13
2050009613815
Order Code
16-9125
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.05
100+ £0.908
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX824LEUK+T is a power management integrated circuit (PMIC) specifically engineered to monitor system undervoltage and overvoltage conditions. This product offers precision voltage detection capability, essential for ensuring reliable system performance in a variety of applications. Designed for use on printed circuit boards, the Maxim Integrated MAX824LEUK+T is available in a convenient full reel tape packaging configuration, optimising it for automated assembly processes. Its compact design and robust functionality make it suitable for a wide range of engineering applications, including consumer electronics, industrial automation, and telecommunications equipment, where maintaining optimal power conditions is critical.
Type PMIC - power monitoring
Mounting Type PCB mount
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C
Product Type PMIC - power monitoring

Reviews

Be the first to submit a review

Trustpilot