Maxim Integrated MAX810SEUR+T Power monitoring PCB mount Tape on Full reel

MPN
MAX810SEUR+T
EAN-13
2050009613808
Order Code
16-9120
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.13
100+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Maxim Integrated's MAX810SEUR+T is a power monitoring component, specifically engineered for PCB mount applications with distribution in tape on full reels. This device plays a crucial role in maintaining system stability by providing microprocessor reset functionality in the event of a power fault. Key attributes include a low supply current and precise reset thresholds, which are vital for protecting microcontrollers in environments requiring high reliability. Typical engineering applications of the MAX810SEUR+T include its integration into automotive systems, industrial control units, and consumer electronics, where it ensures operational integrity by safeguarding against under-voltage conditions. As an alternate description, this part is also referenced as 3017360, demonstrating its recognised status in the industry.
Type PMIC - power monitoring
Mounting Type PCB mount
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type PMIC - power monitoring

Reviews

Be the first to submit a review

Trustpilot