Maxim Integrated MAX809MEUR+T PMIC power monitoring PCB mount Tape on Full reel

MPN
MAX809MEUR+T
EAN-13
2050009615208
Order Code
16-9119
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.896
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Maxim Integrated's MAX809MEUR+T PMIC is specifically designed for power monitoring applications with reliability and precision in mind. As a low-power, microprocessor supervisory circuit, it features an accurate reset voltage threshold critical for ensuring system stability by preventing erroneous operations. The device is housed in a compact, PCB mountable package and is supplied in tape, ideal for automated assembly in high-volume production environments. Well-suited for integration in consumer electronics, industrial automation, and networking equipment, the MAX809MEUR+T provides an essential safeguard for microprocessors against power failures, offering a minimalistic design without compromising performance.
Type PMIC - power monitoring
Mounting Type PCB mount
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type PMIC - power monitoring
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 1.2V

Reviews

Be the first to submit a review

Trustpilot