Maxim Integrated MAX7219CNG+ PMIC power monitoring through hole mounting tube

MPN
MAX7219CNG+
EAN-13
2050009612016
Order Code
16-9113
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Maxim Integrated's MAX7219CNG+ is a versatile power monitoring integrated circuit designed for through-hole mounting. The MAX7219CNG+ is known for its efficient handling of LED display driver applications, controlling up to 64 individual LEDs while requiring minimal external circuitry. This product is packaged in a tube, offering ease of integration for various electronic systems that require digital display functionalities, such as instrumentation panels and consumer electronics devices. With its ability to interface with microcontrollers and its robust power management capabilities, the MAX7219CNG+ is well-suited for use in industrial equipment and complex display systems, where precise control and monitoring of power usage is crucial.
Type PMIC - power monitoring
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Product Type PMIC - power monitoring
Supply Voltage (analogue) (min.) 4V

Reviews

Be the first to submit a review

Trustpilot