Maxim Integrated MAX488CSA+ Interface IC transceiver line driver receiver

Image Representative of Range

Maxim Integrated MAX488CSA+ Interface IC transceiver line driver receiver

MPN
MAX488CSA+
EAN-13
2050009604516
Order Code
16-9100
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Maxim Integrated MAX488CSA+ is a sophisticated interface integrated circuit designed for efficient data transmission as both a line driver and receiver. This low-power transceiver supports communication over long distances, making it ideal for applications in industrial control systems, telecommunications, and instrumentation. The device operates across a wide range of power supply voltages while ensuring robust performance against noise interference, which is critical in electrically harsh environments. Its advanced features include enhanced electrostatic discharge protection and flexible pin configuration, which facilitates integration into a variety of design architectures. The MAX488CSA+ is available in a compact tube packaging, enabling seamless deployment in densely populated circuit boards.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver

Reviews

Be the first to submit a review

Trustpilot