Maxim Integrated MAX487EESA+ IC transceiver tube drivers receivers transceiver

Image Representative of Range

Maxim Integrated MAX487EESA+ IC transceiver tube drivers receivers transceiver

MPN
MAX487EESA+
EAN-13
2050009604622
Order Code
16-9099
Country of Origin
USA
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX487EESA+ is an interface integrated circuit specifically designed as a transceiver for line drivers and receivers. It is engineered to offer low power dissipation with a supply current of only 1.2 mA, making it highly efficient for battery-powered and power-sensitive applications. The device features a wide common-mode voltage range and enhanced ESD protection, ensuring robust performance in industrial environments. It is commonly utilised in RS-485 and RS-422 communication standards, suitable for factory automation and networking applications where reliable data transmission is paramount. Its operational excellence makes it ideal for systems requiring long-distance, high-speed data transmission with minimal noise interference.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.25V
Supply Voltage (analogue) (min.) 4.75V

Reviews

Be the first to submit a review

Trustpilot