Maxim Integrated MAX487ECSA+ transceiver for line drivers and receivers

Image Representative of Range

Maxim Integrated MAX487ECSA+ transceiver for line drivers and receivers

MPN
MAX487ECSA+
EAN-13
2050009605032
Order Code
16-9097
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Maxim Integrated MAX487ECSA+ is a high-performance interface IC designed as a line driver and receiver. It supports data transmission over long distances by handling RS-485 and RS-422 communication standards, facilitating reliable signal integrity. The device operates with a low power consumption, featuring a reduced common-mode range to minimise electromagnetic interference, making it ideal for industrial environments. Common applications for the MAX487ECSA+ include use in telecommunications, process control systems, and automation, where robust and efficient data communication is required. The transceiver is packaged in a tube format, ensuring compatibility with various assembly processes.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.25V
Supply Voltage (analogue) (min.) 4.75V

Reviews

Be the first to submit a review

Trustpilot