Maxim Integrated MAX487ECSA+T Interface IC transceiver Tape on Full reel

Image Representative of Range

Maxim Integrated MAX487ECSA+T Interface IC transceiver Tape on Full reel

MPN
MAX487ECSA+T
EAN-13
2050009608934
Order Code
16-9098
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £4.24
10+ £3.88
100+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Maxim Integrated MAX487ECSA+T is a high-performance interface integrated circuit classified under line drivers and receivers. It operates as a half-duplex transceiver designed for RS-485 and RS-422 communication protocols, offering a low power consumption feature with a supply current of just 250 µA. This device is equipped with enhanced ESD protection up to ±15 kV for rugged operation in industrial environments. The MAX487ECSA+T provides a guaranteed data rate of up to 2.5 Mbps, making it ideal for applications such as industrial automation, point-of-sale terminals, and network systems. Packaged on a full reel, this IC ensures ease of handling and integration in high-volume production settings.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.25V
Supply Voltage (analogue) (min.) 4.75V

Reviews

Be the first to submit a review

Trustpilot