Maxim Integrated MAX487CSA+ transceiver ICs for line driver & receiver use

Image Representative of Range

Maxim Integrated MAX487CSA+ transceiver ICs for line driver & receiver use

MPN
MAX487CSA+
EAN-13
2050009605599
Order Code
16-9096
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Maxim Integrated MAX487CSA+ is a high-performance line driver and receiver designed for robust data transmission across long distances. This interface IC is housed in a small outline package, making it suitable for space-constrained applications while maintaining reliable performance. Operating with low power consumption, the MAX487CSA+ supports data rates up to 250 kbps and is designed to operate in environments with wide voltage ranges, enhancing its versatility. It features a slew-rate-limited output, which minimises electromagnetic interference, making it ideal for applications in industrial automation, HVAC systems, and building security networks. The transceiver's capability to function over extended cable lengths without loss of signal integrity is particularly beneficial for distributed systems requiring reliable serial communication.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.25V
Supply Voltage (analogue) (min.) 4.75V

Reviews

Be the first to submit a review

Trustpilot