Maxim Integrated MAX485EPA+ Transceiver IC Low-Power RS-485/RS-422 Driver Rece

MPN
MAX485EPA+
EAN-13
2050009620493
Order Code
16-9095
Country of Origin
Malaysia
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
76 in stock, despatched in 4 working days

Maxim Integrated MAX485EPA+ is a high-performance interface IC belonging to the line drivers and receivers category, specifically designed for robust and efficient data transmission tasks. This transceiver is engineered to operate with a low power consumption, making it suitable for systems requiring minimal energy draw, and it supports data rates up to 2.5Mbps. It features a wide range of operating voltages from 4.75V to 5.25V, enhancing its versatility in numerous applications, along with low electromagnetic interference characteristics. The MAX485EPA+ is commonly utilised in industrial automation, building management systems, and remote sensor data collection, where reliable and stable data communication over distances is critical. The integrated design within a standard tube package ensures ease of assembly in various electronic configurations.
Type Interface IC - transceiver
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.25V
Supply Voltage (analogue) (min.) 4.75V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot