Maxim Integrated MAX485ECSA+T Interface IC transceiver Tape on Full reel

Image Representative of Range

Maxim Integrated MAX485ECSA+T Interface IC transceiver Tape on Full reel

MPN
MAX485ECSA+T
EAN-13
2050009609566
Order Code
16-9093
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX485ECSA+T is a robust interface IC transceiver designed for low-power and high-speed communication in digital environments. As a member of the Line Drivers & Receivers family, it utilises the RS-485 and RS-422 communication standards, supporting half-duplex transmission with a maximum data rate of 2.5 Mbps. Its low power consumption is enhanced by the 1 µA supply current in shutdown mode, making it ideal for applications requiring minimal energy usage. The MAX485ECSA+T's small surface-mount package and capability to operate over a wide temperature range from -40°C to +85°C make it suitable for rugged industrial environments, where it is frequently used in network systems and data acquisition applications. Supplied on a full reel tape for ease of automated manufacturing, this transceiver is a versatile component within communication systems.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.25V
Supply Voltage (analogue) (min.) 4.75V

Reviews

Be the first to submit a review

Trustpilot