Maxim Integrated MAX481ECPA+ Transceiver Line Driver/Receiver Tube

MPN
MAX481ECPA+
EAN-13
2050009608125
Order Code
16-9090
Country of Origin
Malaysia

Discontinued


Maxim Integrated MAX481ECPA+ is a robust line driver and receiver designed to operate efficiently in various interface applications. This transceiver, housed in an 8-pin PDIP package, supports data rates up to 2.5 Mbps and guarantees calm operations in harsh electrical environments by offering an extended common-mode voltage range and enhanced electrostatic discharge (ESD) protection of up to ±15 kV. The device operates within a single power supply range of 4.75 V to 5.25 V, complementing its functionality by ensuring low power dissipation, which is ideal for energy-sensitive systems. The MAX481ECPA+ is commonly used in telecommunications, networking systems, and industrial automation to facilitate reliable communication by converting between different transmission standards while minimising noise and signal reflection.
Type Interface IC - transceiver
Mounting Type Through-hole mounting
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver

Trustpilot