Maxim Integrated MAX3232CSE+ Interface IC Transceiver Tube

MPN
MAX3232CSE+
EAN-13
2050009610678
Order Code
16-9086
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Maxim Integrated MAX3232CSE+ is a high-performance interface IC designed as a line driver and receiver. This device is essential for facilitating reliable communication between devices operating at different voltage levels, particularly in converting RS-232 signals to TTL/CMOS levels. Key attributes include a dual-channel transceiver configuration capable of operating at data rates up to 250 kbps. The MAX3232CSE+ is equipped with a low-power shutdown mode, which reduces power consumption, making it suitable for battery-powered applications. This IC is commonly used in data communication tasks, such as interfacing computers with peripheral devices, and is housed in a stable, space-efficient package designed for optimal thermal performance.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Reviews

Be the first to submit a review

Trustpilot