Maxim Integrated MAX3222EEUP+ Interface IC transceiver tube

MPN
MAX3222EEUP+
EAN-13
2050009605667
Order Code
16-9084
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX3222EEUP+ is a reliable line driver and receiver designed for RS-232 communication interfaces, offering enhanced performance for serial communication applications. This transceiver provides two drivers and two receivers, ensuring efficient data transmission and reception with reduced power consumption due to its low-power shutdown mode that significantly conserves battery life in portable applications. With an operating range from 3.0V to 5.5V, it supports data rates up to 250 kbps, making it suitable for use in laptops, industrial machinery, and data communication systems. The MAX3222EEUP+ includes ESD protection, increasing its robustness and ensuring operational stability in diverse environments. Its compact integration capabilities allow for seamless incorporation into space-constrained designs, enhancing circuit reliability and performance.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Reviews

Be the first to submit a review

Trustpilot