Maxim Integrated MAX3100CEE+ Memory controller IC Flash RAM ROM Controllers

MPN
MAX3100CEE+
EAN-13
2050009603854
Order Code
16-9079
Qty Unit Price (Ex VAT)
1+ £14.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX3100CEE+ is a memory controller IC designed to facilitate management of Flash, RAM, and ROM memory devices. This chip, identified by the alternate description 2993271, functions as an essential interface between microcontrollers and memory units, optimising data transfer operations. The MAX3100CEE+ supports a wide range of communication protocols and is engineered for robustness in high-performance computing environments. Typically utilised in applications requiring efficient memory access, such as embedded systems, automotive electronics, and industrial controllers, this component ensures seamless communication and enhanced data management capabilities.
Type MAX3100CEE+
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type Memory controller IC
Supply Voltage (analogue) (min.) 2.7V

Reviews

Be the first to submit a review

Trustpilot