Maxim Integrated MAX232ACSE+ transceiver Tube for interface IC applications

MPN
MAX232ACSE+
EAN-13
2050009613099
Order Code
16-9064
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £8.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX232ACSE+ is a highly efficient line drivers and receivers interface IC designed to facilitate serial communication by converting signals from RS-232 to TTL-compatible signals. This transceiver tube features dual drivers and dual receivers, offering an operational range from 4.5V to 5.5V, making it adaptable to various digital systems. Notably, it integrates charge-pump voltage converters, enabling the use of only four external capacitors to generate the necessary RS-232 voltage levels from a single 5V supply. It is particularly useful in applications such as computer serial ports, embedded systems, and other microprocessor communication requirements where reliable data transmission is essential. The robust design ensures compliance with the RS-232 standard, providing engineers with a dependable and uncomplicated solution for interfacing with legacy hardware.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot