Maxim Integrated MAX202EESE+T Transceiver Interface IC tape full reel

MPN
MAX202EESE+T
EAN-13
2050009612573
Order Code
16-9063
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Maxim Integrated MAX202EESE+T is a high-performance line driver and receiver integrated circuit designed for robust data transmission. This dual transceiver, presented in Tape on Full reel packaging, is engineered to facilitate reliable RS-232 communication by converting TTL/CMOS logic level inputs to RS-232 level outputs. With features such as low power consumption and the ability to operate from a single 5V power supply, it is particularly suitable for battery-powered applications. The MAX202EESE+T finds applications in systems requiring serial communication, including computer motherboards, embedded systems, and industrial automation equipment, providing the necessary interface between microcontroller data lines and external RS-232 ports.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot