Maxim Integrated MAX202ECSE+ transceiver tube interface IC

MPN
MAX202ECSE+
EAN-13
2050009611606
Order Code
16-9061
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Maxim Integrated MAX202ECSE+ is a robust Interface IC designed for reliable data transmission and reception, functioning effectively as a Line Driver and Receiver. This transceiver is notable for its low power requirements, high data rates, and the inclusion of two drivers and two receivers, making it an efficient choice for RS-232 communication. With an operating voltage range from 4.5V to 5.5V and a temperature operating range suitable for industrial applications, it is highly adaptable for various environments. Engineers commonly employ the MAX202ECSE+ in telecommunications equipment, computer serial ports, and other systems requiring dependable serial data transfer. The device is housed in a plastic small outline package (SO) to facilitate easy integration into dense circuit layouts.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot