Maxim Integrated MAX202CSE+T Interface IC transceiver Tape on reel

MPN
MAX202CSE+T
EAN-13
2050009613983
Order Code
16-9060
View Full Product Range (39)

Discontinued


Maxim Integrated MAX202CSE+T is an interface integrated circuit that functions as a line driver and receiver, provided in a transceiver format, and available in tape on full reel packaging. This IC is designed for RS-232 communication applications, operating from a single 5V power supply while maintaining the standard voltage levels for data transmission and reception. It features two drivers and two receivers, implementing a dual-channel protocol conversion between TTL/CMOS logic levels and RS-232 standards, which is essential for connecting serial data communication devices. The device is commonly utilised in applications such as modems, notebooks, and other peripherals needing reliable serial communication, offering efficient operation with its low power consumption while complying with the stringent metrics of modern design requirements.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Trustpilot